Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-571
- Mfr. Part No.:
- SD10B1GFS107I
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$14.57
(exc. GST)
$16.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.57 |
*price indicative
- RS Stock No.:
- 708-571
- Mfr. Part No.:
- SD10B1GFS107I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 0.625in | |
| Series | SD | |
| Pin Length | 19.6mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 10B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 0.625in | ||
Series SD | ||
Pin Length 19.6mm | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Spring Clip | ||
Standards/Approvals ANSI | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain outer link designed for secure chain assembly. It ensures strength and durability while maintaining BS standard compliance. its precision press-fit design provides maximum load carrying capability, making it Ideal for demanding industrial power transmission applications.
Delivers imperial measurement standard
Ensures dependable chain connectivity in heavy-duty operations
Provides long service life with consistent performance
- RS Stock No. 0708324
- Mfr. Part No. SD10B1SZS26I
Each
$18.63
- RS Stock No. 0708572
- Mfr. Part No. SD10B1GFS26I
Each
$16.43
- RS Stock No. 0708630
- Mfr. Part No. SD10B1HPS26I
Each
$53.33
- RS Stock No. 0708312
- Mfr. Part No. SD10B1VNS26I
Each
$21.48
Related links
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold Renold SD (Red Box) 10B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold SD 40-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 25-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 80-1 Connecting Link Carbon Steel Roller Chain Link











