Renold SD 20B Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-525
- Mfr. Part No.:
- SD20B3S107I
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$246.49
(exc. GST)
$271.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.49 |
*price indicative
- RS Stock No.:
- 708-525
- Mfr. Part No.:
- SD20B3S107I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 20B | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 1.25in | |
| Series | SD | |
| Width Between Roller Link Plates | 19.56mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | BS | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 20B | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 1.25in | ||
Series SD | ||
Width Between Roller Link Plates 19.56mm | ||
Pin Type Spring Clip | ||
Standards/Approvals BS | ||
Roller Diameter 19.05mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
- RS Stock No. 0708332
- Mfr. Part No. SD50H1S26I
Each
$3.59
- RS Stock No. 0708610
- Mfr. Part No. SD50HV1S26I
Each
$3.70
- RS Stock No. 0708626
- Mfr. Part No. SD160HV1S11I
Each
$55.15
- RS Stock No. 0708292
- Mfr. Part No. SD160A1S11I
Each
$105.96
Related links
- Renold SD 20B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 20B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold SD Connecting Link Carbon Steel Roller Chain Link
- Renold SD 40-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 25-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 80-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 35-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link











