Renold SD 80-1 Connecting Link Carbon Steel Roller Chain Link

This image is representative of the product range

Subtotal (1 unit)*

$34.95

(exc. GST)

$38.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.95

*price indicative

RS Stock No.:
708-341
Mfr. Part No.:
SD80A1HPS11I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

80-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

25.4mm

Series

SD

Pin Length

32.8mm

Width Between Roller Link Plates

15.75mm

Pin Type

Cotter

Standards/Approvals

ANSI

Roller Diameter

15.88mm

COO (Country of Origin):
CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.

Ensures imperial measurement standard

Ensures easy installation and removal for maintenance

Provides reliable performance across varied industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy