Sedis American 40-2 Duplex Roller Chain Link
- RS Stock No.:
- 656-751
- Mfr. Part No.:
- CA2N040S05006
- Brand:
- Sedis
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $38.95 | $7.79 |
*price indicative
- RS Stock No.:
- 656-751
- Mfr. Part No.:
- CA2N040S05006
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 40-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Duplex | |
| Pitch | 12.7mm | |
| Series | American | |
| Standards/Approvals | DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 40-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Duplex | ||
Pitch 12.7mm | ||
Series American | ||
Standards/Approvals DIN 8187 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis roller chain with duplex configuration is designed for high power transmission applications, adhering to international standards such as ISO 606. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
Related links
- Sedis American 40-2 Duplex Roller Chain Link
- Sedis American 120-2 Duplex Roller Chain Link
- Sedis American 80-2 Duplex Roller Chain Link
- Sedis American 50-2 Duplex Roller Chain Link
- Sedis American 100-2 Duplex Roller Chain Link
- Sedis American 40-1 Simplex Roller Chain Link
- Sedis European 40B-2 Duplex Roller Chain Link
- Sedis European 08B-2 Duplex Roller Chain Link
