INA NKX70-Z-XL 70 mm ID Roller Bearing Needle Roller, Axial Ball, 85 mm OD

Subtotal (1 unit)*

$765.47

(exc. GST)

$842.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$765.47

*price indicative

RS Stock No.:
260-0603
Mfr. Part No.:
NKX70-Z-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

40mm

Dynamic Load Rating

50000N

Outside Diameter

85mm

Static Load Rating

92000N

Series

NKX..-Z

End Type

Open

Standards/Approvals

DIN 5429

Limiting Speed

2400rpm

Bearing Type

Needle Roller, Axial Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA needle roller/axial ball bearing has 70 mm bore diameter and 40 mm height with 2400 1/min limiting speed.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy