RS Better World
INA NA4912-XL 60 mm ID Roller Bearing Needle, 85 mm OD
- RS Stock No.:
- 260-0589
- Mfr. Part No.:
- NA4912-XL
- Brand:
- INA
Subtotal (1 unit)*
$248.10
(exc. GST)
$272.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0589
- Mfr. Part No.:
- NA4912-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 68N | |
| Series | NA49-XL | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Static Load Rating | 108N | |
| Outside Diameter | 85mm | |
| Limiting Speed | 6700rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 68N | ||
Series NA49-XL | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Static Load Rating 108N | ||
Outside Diameter 85mm | ||
Limiting Speed 6700rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearing NA49..-XL. It has single row with inner ring and outer ring with 2 board's.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- INA NK85/35-XL 85 mm ID Roller Bearing Needle, 85 mm OD
- INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NK70/25-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKX 60 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKIB 5912 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF AXK 6085 60 mm ID Roller Bearing Needle, 85 mm OD
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
