RS PRO NUP204-E-TVP3 20 mm ID Roller Bearing, 47 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$99.13

(exc. GST)

$109.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$99.13
5 +$81.58

*price indicative

RS Stock No.:
248-3021
Mfr. Part No.:
NUP204-E-TVP3
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

14mm

Bore Type

Parallel

Cage Material

Fibreglass Reinforced Polyamide

Bearing Material

Steel

Number of Rows

1

Static Load Rating

24.9kN

Outside Diameter

47mm

Dynamic Load Rating

27.6kN

Standards/Approvals

RoHS

Limiting Speed

19000rpm

Race Type

Cylindrical

COO (Country of Origin):
AT

RS PRO Cylindrical Roller Baring


Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation

Features and Benefits


  • Optimized NKE design

  • 0 Ribs on outer ring and 2 on inner ring

  • Glass fibre reinforced polyamide cage

  • Single row cylindrical roller bearing

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy