RS PRO NU308-E-TVP3-C3 40 mm ID Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$136.12

(exc. GST)

$149.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.12

*price indicative

RS Stock No.:
248-3001
Mfr. Part No.:
NU308-E-TVP3-C3
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Fibreglass Reinforced Polyamide

Static Load Rating

80kN

Bearing Material

Steel

Number of Rows

1

Limiting Speed

9500rpm

Outside Diameter

90mm

Dynamic Load Rating

91kN

Standards/Approvals

No

End Type

Cylindrical

Race Type

Cylindrical

COO (Country of Origin):
AT

RS PRO Cylindrical Roller Baring


Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation

Features and Benefits


  • Optimized NKE design

  • 0 Ribs on outer ring and 2 on inner ring

  • Glass fibre reinforced polyamide cage

  • Single row cylindrical roller bearing

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy