RS PRO NU215-E-TVP3-C3 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 248-2961
- Mfr. Part No.:
- NU215-E-TVP3-C3
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $204.00
View bulk pricing optionsSubtotal (1 unit)*
$230.49
(exc. GST)
$253.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $230.49 | - |
| 5 + | $189.69 | $204.00 |
*price indicative
- RS Stock No.:
- 248-2961
- Mfr. Part No.:
- NU215-E-TVP3-C3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Dynamic Load Rating | 147kN | |
| Static Load Rating | 159kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6000rpm | |
| Outside Diameter | 130mm | |
| Standards/Approvals | RoHS | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Dynamic Load Rating 147kN | ||
Static Load Rating 159kN | ||
Number of Rows 1 | ||
Limiting Speed 6000rpm | ||
Outside Diameter 130mm | ||
Standards/Approvals RoHS | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU215-E-M6-C3 75 mm ID Roller Bearing, 130 mm OD
- RS PRO NU2215-E-TVP3-C3 75 mm ID Roller Bearing, 130 mm OD
- RS PRO NU312-E-TVP3-C3 60 mm ID Roller Bearing, 130 mm OD
- FAG NU215-E-XL-TVP2 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS PRO NU2215-E-TVP3 75 mm ID Roller Bearing, 130 mm OD
- FAG NU2215-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF 22215 E/C3 Tappered 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 215 ECM/C3 75 mm ID Roller Bearing, 130 mm OD
