RS PRO NJ305-E-TVP3 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 248-2928
- Mfr. Part No.:
- NJ305-E-TVP3
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.90
(exc. GST)
$121.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $110.90 |
| 5 + | $91.27 |
*price indicative
- RS Stock No.:
- 248-2928
- Mfr. Part No.:
- NJ305-E-TVP3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| End Type | Open | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 45.7kN | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 15000rpm | |
| Static Load Rating | 36.9kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
End Type Open | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 45.7kN | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 15000rpm | ||
Static Load Rating 36.9kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU2305-E-TVP3 25 mm ID Roller Bearing, 62 mm OD
- INA NJ305-E-XL-TVP2 25 mm ID Roller Bearing, 62 mm OD
- RS PRO NU205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NJ205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NJ2205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NUP2205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NUP205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NU2205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
