RS PRO N309-E-TVP/C3 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 248-2889
- Mfr. Part No.:
- N309-E-TVP/C3
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $233.90
View bulk pricing optionsSubtotal (1 unit)*
$264.40
(exc. GST)
$290.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $264.40 | - |
| 5 + | $217.62 | $233.90 |
*price indicative
- RS Stock No.:
- 248-2889
- Mfr. Part No.:
- N309-E-TVP/C3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Outside Diameter | 100mm | |
| Bearing Material | Steel | |
| Static Load Rating | 100kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 110kN | |
| Limiting Speed | 8500rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Outside Diameter 100mm | ||
Bearing Material Steel | ||
Static Load Rating 100kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 110kN | ||
Limiting Speed 8500rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO N309-E-TVP 45 mm ID Roller Bearing, 100 mm OD
- RS PRO NJ307-E-TVP-C3 35 mm ID Roller Bearing, 80 mm OD
- RS PRO NU309-E-TVP3-C3 45 mm ID Roller Bearing, 100 mm OD
- SKF 22309 E/C3 Tappered 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 309 ECML/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECJ/C3 45 mm ID Roller Bearing, 100 mm OD
- FAG NJ2309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
