RS PRO N209-E-TVP 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 248-2882
- Mfr. Part No.:
- N209-E-TVP
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$196.97
(exc. GST)
$216.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $196.97 |
| 5 + | $162.13 |
*price indicative
- RS Stock No.:
- 248-2882
- Mfr. Part No.:
- N209-E-TVP
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Static Load Rating | 66kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Limiting Speed | 9500rpm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 70kN | |
| Outside Diameter | 85mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Static Load Rating 66kN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Limiting Speed 9500rpm | ||
Bearing Material Steel | ||
End Type Open | ||
Dynamic Load Rating 70kN | ||
Outside Diameter 85mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- INA N209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- RS PRO N309-E-TVP 45 mm ID Roller Bearing, 100 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF 22209 E Cylindrical 45 mm ID Roller Bearing, 85 mm OD
- RS PRO NU2209-E-TVP3 45 mm ID Roller Bearing, 85 mm OD
- RS PRO NU209-E-TVP3 45 mm ID Roller Bearing, 85 mm OD
- FAG NUP209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
