INA K89307-TV/0-8 35 mm ID Roller Bearing, 68 mm OD
- RS Stock No.:
- 194-7158
- Mfr. Part No.:
- K89307-TV/0-8
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $44.85
View bulk pricing optionsSubtotal (1 unit)*
$123.27
(exc. GST)
$135.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $123.27 | - |
| 13 - 24 | $119.82 | $44.85 |
| 25 + | $116.59 | $167.00 |
*price indicative
- RS Stock No.:
- 194-7158
- Mfr. Part No.:
- K89307-TV/0-8
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 6mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 80kN | |
| Outside Diameter | 68mm | |
| Static Load Rating | 237kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 6mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Dynamic Load Rating 80kN | ||
Outside Diameter 68mm | ||
Static Load Rating 237kN | ||
End Type Open | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81207-TV/0-8 35 mm ID Roller Bearing, 62 mm OD
- INA K81208-TV/0-8 40 mm ID Roller Bearing, 68 mm OD
- INA K81107-TV-A/0-8 35 mm ID Roller Bearing, 52 mm OD
- INA 89307-TV 35 mm ID Roller Bearing, 68 mm OD
- INA 81208-TV 40 mm ID Roller Bearing, 68 mm OD
- INA NK55/35-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- NTN 89307 Thrust Cylindrical Roller 35 mm ID Roller Bearing, 68 mm OD
- INA SL185008-A 40 mm ID Roller Bearing, 68 mm OD
