- RS Stock No.:
- 191-4546
- Mfr. Part No.:
- ZARN2572-TV-A
- Brand:
- INA
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,021.64
(exc. GST)
$2,223.80
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $2,021.64 |
5 + | $1,965.01 |
- RS Stock No.:
- 191-4546
- Mfr. Part No.:
- ZARN2572-TV-A
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Axial angular contact ball bearings
Double row, for screw mounting
Double row, not for screw mounting
Single row, for any combination
Angular contact ball bearing unit, for screw mounting
Double row or triple row, flange with flattened areas, for screw mounting
Needle roller/axial cylindrical roller bearings
For screw mounting
Not for screw mounting
With accessories
Seal carrier assembly
Precision locknuts
Sockets
Double row, for screw mounting
Double row, not for screw mounting
Single row, for any combination
Angular contact ball bearing unit, for screw mounting
Double row or triple row, flange with flattened areas, for screw mounting
Needle roller/axial cylindrical roller bearings
For screw mounting
Not for screw mounting
With accessories
Seal carrier assembly
Precision locknuts
Sockets
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 72mm |
Race Width | 60mm |
Bore Type | Parallel |
Static Load Rating | 199000 (Axial) N, 41500 (Radial) N |
Number of Rows | 2 |
Dynamic Load Rating | 24300 (Radial) N, 80000 (Axial) N |
End Type | Open |
Fatigue Limit Load | 18600 (Axial) N, 6000 (Radial) N |
Related links
- INA NKIA5910-XL 50mm I.D Roller Bearing, 72mm O.D
- INA NKX60-Z-XL 60mm I.D Roller Bearing, 72mm O.D
- SKF NKI 55/25 TN 55mm I.D Roller Bearing, 72mm O.D
- SKF 21306 CC/C3 30mm I.D Roller Bearing, 72mm O.D
- INA NKI55/25-TV-XL 55mm I.D Needle Roller Bearing, 72mm O.D
- INA NK60/25-TV-XL 60mm I.D Needle Roller Bearing, 72mm O.D
- INA NA4910-2RSR-XL 50mm I.D Needle Roller Bearing, 72mm O.D
- INA NA4910-XL 50mm I.D Needle Roller Bearing, 72mm O.D