RS Better World
FAG 22212-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 190-8345
- Mfr. Part No.:
- 22212-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$297.67
(exc. GST)
$327.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8345
- Mfr. Part No.:
- 22212-E1-XL-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 155kN | |
| Dynamic Load Rating | 160kN | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 155kN | ||
Dynamic Load Rating 160kN | ||
End Type Open | ||
Outside Diameter 110mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to high and very high radial loads
Relatively high axial loads occur on one or both sides, in addition to high radial forces
Dynamic or static misalignments of the shaft relative to the housing, or deflections of the shaft, must be freely compensated by the bearing
High shock type loads must be supported dynamically
Locating bearings with a very high load carrying capacity are required
Related links
- FAG 22212-E1-XL Parallel 60 mm ID Roller Bearing, 110 mm OD
- FAG 22212-E1-XL-K-C3 Tapered 60 mm ID Roller Bearing, 110 mm OD
- FAG 22212-E1-XL-K Tapered 60 mm ID Roller Bearing, 110 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG WS22212-E1-XL-2RSR Parallel 60 mm ID Roller Bearing, 110 mm OD
- FAG 22310-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 110 mm OD
- FAG 22212-E1A-XL-M-C3 Cylindrical 60 mm ID Roller Bearing, 110 mm OD
- RS PRO 22212-E-W33 Parallel 60 mm ID Roller Bearing, 110 mm OD
