INA BK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- RS Stock No.:
- 174-1057
- Mfr. Part No.:
- BK2518-RS-L271
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $11.96
View bulk pricing optionsSubtotal (1 unit)*
$31.74
(exc. GST)
$34.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $31.74 | - |
| 13 - 24 | $30.82 | $11.96 |
| 25 + | $30.02 | $43.00 |
*price indicative
- RS Stock No.:
- 174-1057
- Mfr. Part No.:
- BK2518-RS-L271
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 24kN | |
| Outside Diameter | 32mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Limiting Speed | 6100rpm | |
| Dynamic Load Rating | 15.6kN | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 24kN | ||
Outside Diameter 32mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Limiting Speed 6100rpm | ||
Dynamic Load Rating 15.6kN | ||
Bearing Type Drawn Cup Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
- RS Stock No. 1371769
- Mfr. Part No. HK2530-2RS-L271
Each
$34.21
- RS Stock No. 1371761
- Mfr. Part No. HK2512-B
Each
$17.08
- RS Stock No. 1371762
- Mfr. Part No. HK2516-B
Each
$19.90
- RS Stock No. 1371766
- Mfr. Part No. HK2520-B
Each
$19.08
Related links
- INA HK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2520-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2524-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2530-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2516-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2214-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK1614-RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD












