Timken 3578/3525 Taper 44.45 mm ID Roller Bearing, 87.31 mm OD
- RS Stock No.:
- 137-1905
- Mfr. Part No.:
- 3578/3525
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save $18.90
View bulk pricing optionsSubtotal (1 unit)*
$180.43
(exc. GST)
$198.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $180.43 | - |
| 5 - 9 | $176.65 | $18.90 |
| 10 + | $171.24 | $91.90 |
*price indicative
- RS Stock No.:
- 137-1905
- Mfr. Part No.:
- 3578/3525
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 23.81mm | |
| Static Load Rating | 134kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 113kN | |
| Standards/Approvals | No | |
| Outside Diameter | 87.31mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 23.81mm | ||
Static Load Rating 134kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 113kN | ||
Standards/Approvals No | ||
Outside Diameter 87.31mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
- Timken L507949/L507910 Taper 57.15 mm ID Roller Bearing, 87.31 mm OD
- NTN 4T-3585/3525 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- Timken HM803149/HM803110 Taper 44.45 mm ID Roller Bearing, 88.9 mm OD
- Timken 527/522 Taper 44.45 mm ID Roller Bearing, 101.6 mm OD
- Timken 25580/25522 Taper 44.45 mm ID Roller Bearing, 83.05 mm OD
