NTN N320 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 700-076
- Mfr. Part No.:
- N320
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,530.04
(exc. GST)
$1,683.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,530.04 |
*price indicative
- RS Stock No.:
- 700-076
- Mfr. Part No.:
- N320
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 215mm | |
| Static Load Rating | 335000N | |
| Internal Clearance | CN | |
| Series | N | |
| Dynamic Load Rating | 330000N | |
| Maximum Speed - Oil | 22800°/s | |
| Maximum Speed - Grease | 19800°/s | |
| Limiting Speed | 3800rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Outside Diameter 215mm | ||
Static Load Rating 335000N | ||
Internal Clearance CN | ||
Series N | ||
Dynamic Load Rating 330000N | ||
Maximum Speed - Oil 22800°/s | ||
Maximum Speed - Grease 19800°/s | ||
Limiting Speed 3800rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to facilitate smooth rotational motion and support heavy radial loads. With a robust pressed steel cage, this bearing efficiently accommodates axial and radial loads, thanks to its separable design that ensures easy installation and maintenance. Ideal for various industrial applications, this bearing delivers reliable performance even under demanding conditions. Its impressive dynamic and static load ratings, along with a broad operational temperature range, make it an excellent choice for applications requiring durability and reliability.
Designed for easy installation with a separable structure
Constructed with a Durable pressed steel cage for enhanced strength
Accommodates heavy radial loads, ensuring performance reliability
Dynamic load rating of 330,000,000 mN for robust applications
Static load rating of 335,000,000 mN for superior load-handling
Operates effectively within a temperature range from 233.15 °K to 393.15 °K
Min fillet radius of 3 mm contributes to smooth operation
Minimum shoulder diameter allows for Compact design integration
Max fillet radius of 2.5 mm enhances structural integrity
Factored for oil and grease lubrication to maintain performance longevity
Related links
- NTN NJ2320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN NU320C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF N 320 ECP 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NUP 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
