NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
- RS Stock No.:
- 699-295
- Mfr. Part No.:
- 4T-3877/3820
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$125.12
(exc. GST)
$137.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.12 |
*price indicative
- RS Stock No.:
- 699-295
- Mfr. Part No.:
- 4T-3877/3820
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Outside Diameter | 85.72mm | |
| Static Load Rating | 132kN | |
| Cup Width | 23.81mm | |
| Number of Rows | 1 | |
| Cone Width | 30.16mm | |
| Bearing Dynamic Load Rating | 105kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Outside Diameter 85.72mm | ||
Static Load Rating 132kN | ||
Cup Width 23.81mm | ||
Number of Rows 1 | ||
Cone Width 30.16mm | ||
Bearing Dynamic Load Rating 105kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to provide optimal support and durability in various applications. Built with a robust pressed steel cage, this single row tapered roller bearing efficiently accommodates both radial and axial loads, ensuring smooth operation in demanding environments. Its precision engineering allows for enhanced performance, making it an Ideal choice for machinery and equipment that require reliable and long-lasting components. Manufactured by ntn, a leader in bearing technology, this product exemplifies high standards of quality and performance, meeting the needs of industries ranging from automotive to heavy machinery.
Single row design optimises load distribution for greater reliability
Pressed steel cage enhances structural integrity and performance longevity
Suitable for both radial and axial load applications
Manufactured to high standards by a trusted leader in the bearing industry
Designed for use in a variety of machinery for improved operational efficiency
Exceptional durability ensures reduced maintenance and replacement costs
Ideal for applications requiring precise alignment and smooth movement
Related links
- NTN 4T-3876/3820 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 85.72 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-26882/26820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
