SNR 22210EAKW33ZZ Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$275.53

(exc. GST)

$303.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.53

*price indicative

RS Stock No.:
640-222
Mfr. Part No.:
22210EAKW33ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Tapered

Cage Material

Steel

Static Load Rating

124kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Internal Clearance

CN

Limiting Speed

9100rpm

Maximum Speed - Grease

5700rpm

Series

222

End Type

Open

Dynamic Load Rating

130kN

Outside Diameter

90mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy