NTN 1R50X60X40 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- RS Stock No.:
- 640-178
- Mfr. Part No.:
- 1R50X60X40
- Brand:
- NTN
Subtotal (1 unit)*
$70.67
(exc. GST)
$77.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.67 |
*price indicative
- RS Stock No.:
- 640-178
- Mfr. Part No.:
- 1R50X60X40
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 60mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 60mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner ring with an inner diameter of 50 mm, a width of 40 mm, and a dimension under rollers of 60 mm, designed to provide durable and precise support within needle roller bearing assemblies.
No/No Lubrication hole in the inner ring
P0 Accuracy class
Related links
- NTN 1R50X60X20 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R50X60X25 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X68X35 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X68X25 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X70X25 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X68X45 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X70X28 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN NKS60 60 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
