NTN 1R20X25X26 20 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- RS Stock No.:
- 640-163
- Mfr. Part No.:
- 1R20X25X26
- Brand:
- NTN
Subtotal (1 unit)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.83 |
*price indicative
- RS Stock No.:
- 640-163
- Mfr. Part No.:
- 1R20X25X26
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 26mm | |
| Outside Diameter | 25mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 26mm | ||
Outside Diameter 25mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 20 mm and a bearing/inner ring width of 26 mm. It includes an under roller diameter of 25 mm, a minimum fillet radius of 0.3 mm, and an inner ring chamfer length of 1.8 mm. The bearing does not have a lubrication hole on the inner ring and is built to precision class P0 standards. With a mass of 0.034 kg, it is well-suited for compact applications requiring reliable and precise performance.
22 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R20X25X32 20 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X16 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X38.5 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X26.5 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X20.5 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X30X20 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X30 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X29X30 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
