SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 80X90X54

Subtotal (1 unit)*

$266.02

(exc. GST)

$292.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.02

*price indicative

RS Stock No.:
462-598
Mfr. Part No.:
IR 80X90X54
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Accessory

Inside Diameter

80 mm

Dimensions

80 x 90 x 54 mm

Standards/Approvals

No

For Use With

Needle Roller Bearing

Akshay


The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings. They are hardened and ground and have a precision ground raceway surface with a lead-in chamfer on both sides.

Enable full interchangeability of inner rings

Standard SKF inner rings for needle roller bearings

Accommodate axial displacement in both directions

Chamfers facilitate assembly and protect seal lips during mounting

Related links