SKF 23080 CC/W33 Cylindrical 400 mm ID Roller Bearing, 600 mm OD
- RS Stock No.:
- 461-621
- Mfr. Part No.:
- 23080 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$28,274.08
(exc. GST)
$31,101.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,274.08 |
*price indicative
- RS Stock No.:
- 461-621
- Mfr. Part No.:
- 23080 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 400mm | |
| Race Width | 148mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 5850kN | |
| Outside Diameter | 600mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3511kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1100rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 400mm | ||
Race Width 148mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 5850kN | ||
Outside Diameter 600mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 3511kN | ||
Number of Rows 2 | ||
Limiting Speed 1100rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23980 CC/W33 Cylindrical 400 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 24056 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22338 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24148 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24052 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22244 CC/W33 Cylindrical 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23052 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23148 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 400 mm OD
