NTN 4T-29685 Single Row Tapered Roller 73.03 mm ID Roller Bearing, 94.5 mm OD
- RS Stock No.:
- 455-269
- Mfr. Part No.:
- 4T-29685
- Brand:
- NTN
Subtotal (1 unit)*
$122.48
(exc. GST)
$134.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.48 |
*price indicative
- RS Stock No.:
- 455-269
- Mfr. Part No.:
- 4T-29685
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 73.03mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 106kN | |
| Series | 4T-29685 | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Static Load Rating | 151kN | |
| Outside Diameter | 94.5mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 73.03mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 106kN | ||
Series 4T-29685 | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Static Load Rating 151kN | ||
Outside Diameter 94.5mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for superior performance and reliability in a range of applications. This robust component is designed to accommodate combined loads, making it an excellent choice for industries where precision and durability are paramount. The construction features a mounted cone with a pressed steel cage, ensuring optimal functionality and longevity. With its thoughtfully designed parameters, this product guarantees seamless integration and operation in demanding environments, providing peace of mind for engineers and maintenance professionals alike.
Offers excellent load-carrying capacity, enhancing performance in various machine applications
Features a pressed steel cage that ensures durability while maintaining smooth operation
Designed to withstand both axial and radial loads, making it versatile for different uses
Utilises high-quality materials to ensure longevity and reliability over time
Max shoulder diameter and fillet radius specifications contribute to enhanced application performance
Related links
- NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33281 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-567 Single Row Tapered Roller 73.025 mm ID Roller Bearing, 98 mm OD
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-25820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-02820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-2735X Single Row Tapered Roller Roller Bearing, 73.025 mm OD
