NTN 23226EMW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 455-089
- Mfr. Part No.:
- 23226EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$2,695.53
(exc. GST)
$2,965.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,695.53 |
*price indicative
- RS Stock No.:
- 455-089
- Mfr. Part No.:
- 23226EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Brass | |
| Outside Diameter | 230mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1130kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 958kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 2600rpm | |
| Series | 23226EMW33C3 | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Roller Material 100Crmo7 | ||
Cage Material Brass | ||
Outside Diameter 230mm | ||
Internal Clearance C3 | ||
Static Load Rating 1130kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 958kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 2600rpm | ||
Series 23226EMW33C3 | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 1900rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing exemplifies precision engineering and unparalleled performance, making it the ideal choice for demanding applications. Designed for robustness, it caters to a variety of industrial needs, ensuring longevity and reliability. With its impressive load capacity, this bearing is crafted to withstand higher loads and provides superior stability, enabling machinery to maintain operational efficiency. The unique design features enhance radial and axial load support, ensuring diminished wear over time. An indispensable component for heavy-duty machinery, it combines outstanding quality with optimal functionality, assuring users of endurance and consistent performance.
Engineered with a dynamic load capacity of 958 kN
Constructed to withstand static loads of up to 1130 kN
Features a mass of 13--77 kg, ensuring solid stability in applications
Capable of operating in temperatures ranging from -40 °C to 200 °C
Radiuses and diameters are precisely adjusted for optimal fit
Includes three lubrication holes for superior maintainability
Dissipates heat effectively to prolong bearing life
Offers flexibility with a maximum speed limit of 2600 tr/min
Related links
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
