NTN 23120EAW33C3 100 mm ID Spherical Roller Bearing, 165 mm OD

Subtotal (1 unit)*

$915.89

(exc. GST)

$1,007.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$915.89

*price indicative

RS Stock No.:
454-534
Mfr. Part No.:
23120EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

52mm

Cage Material

Steel

Roller Material

Steel

Static Load Rating

563kN

Internal Clearance

C3

Outside Diameter

165mm

Dynamic Load Rating

464kN

Maximum Speed - Oil

3900rpm

Series

231

Standards/Approvals

RoHS Certificate of Compliance

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

3200rpm

Limiting Speed

3900rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for optimal efficiency and reliability in demanding applications. With its robust design and high-quality construction, it provides exceptional load-carrying capacity and superior performance. The bearing features a precision-engineered internal diameter of 100 mm and an external diameter of 165 mm, ensuring a snug fit and enhanced operational stability. Ideal for various industrial environments, it withstands extensive use and adverse conditions, offering longevity and reduced downtime. The advanced material composition and thoughtful design elements cater to both radial and axial load support, making it a versatile choice for machinery requiring resilience and endurance.

Designed to minimise friction and enhance operational efficiency

Offers strong resistance to wear, prolonging service life

Facilitates easy installation and maintenance due to its user-friendly features

Utilises high-load capacity, suitable for demanding applications

Engineered to operate effectively within a wide temperature range

Includes multiple lubrication holes to optimise maintenance

Compensates for misalignment with its flexibility in operation

Robust design ensures lasting performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy