SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$767.14

(exc. GST)

$843.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$767.14

*price indicative

RS Stock No.:
454-338
Mfr. Part No.:
21317VM
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Cylindrical

Standards/Approvals

RoHS

Dynamic Load Rating

341kN

Limiting Speed

4600rpm

Number of Rows

2

Static Load Rating

344kN

Internal Clearance

CN

Series

21317VM

Outside Diameter

180mm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed for high performance and reliability in various applications. With a robust one-piece machined cage, it is engineered to withstand demanding operating conditions while providing excellent load distribution. Its innovative design ensures minimal friction and enhanced durability, making it an ideal choice for both industrial and automotive applications. The internally and externally optimized dimensions contribute to its superior functionality and long service life. Manufactured by ntn, this bearing exemplifies precision engineering, ensuring it meets the stringent demands of modern machinery. Whether for high-speed rotations or challenging thermal environments, this bearing delivers consistent performance, ensuring efficient operation in your equipment.

Offers a dynamic load rating, suitable for high-load applications

Features a wide operating temperature range, allowing for versatility across different environments

Incorporates advanced technology for reduced noise and vibration during operation

Designed with a minimised radial clearance for enhanced precision

Constructed to provide ease of installation and maintenance without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy