NTN 22230EMW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD

Subtotal (1 unit)*

$2,970.90

(exc. GST)

$3,267.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,970.90

*price indicative

RS Stock No.:
454-311
Mfr. Part No.:
22230EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

73mm

Bore Type

Cylindrical

Roller Material

Steel

Number of Rows

2

Static Load Rating

1220kN

Standards/Approvals

RoHS

Series

22230EMW33C3

Limiting Speed

3000rpm

Internal Clearance

C3

Dynamic Load Rating

1080kN

Outside Diameter

270mm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for exceptional performance and reliability in demanding applications. Designed by ntn, this bearing features a unique internal geometry that optimally supports radial loads and accommodates for misalignment. Serving industries where technically demanding applications are common, it ensures longevity and minimal maintenance. With high dynamic load capacity and a precision-crafted structure, this bearing operates efficiently under diverse conditions, making it a leader in the realm of heavy-duty machinery. It is particularly suitable for environments with varying temperatures, supporting both extreme cold and heat without loss of integrity. Explore how this advanced bearing technology can enhance your machinery's performance.

Features a robust internal design for improved load distribution

Provides a high dynamic load capacity, ensuring efficiency under pressure

Engineered to handle misalignment easily, contributing to longer service life

Constructed from high-quality materials to withstand demanding operational conditions

Utilises advanced lubrication technology, reducing friction and wear

Supports a wide operating temperature range, maintaining performance consistency

Ideal for industrial machinery, enhancing operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy