NTN 4T-46780 Single Row Tapered Roller 158.75 mm ID Roller Bearing, 197.5 mm OD

Subtotal (1 unit)*

$911.51

(exc. GST)

$1,002.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$911.51

*price indicative

RS Stock No.:
453-747
Mfr. Part No.:
4T-46780
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

158.75mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Static Load Rating

555kN

Bearing Dynamic Load Rating

282kN

Outside Diameter

197.5mm

Series

4T-46780

Number of Rows

1

Cone Width

39.688mm

Bearing Material

Case Carburised Steel

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide superior performance and reliability in various applications. Designed to handle both radial and axial loads efficiently, this bearing ensures that machinery operates smoothly even under challenging conditions. The advanced construction with a pressed steel cage enhances durability, allowing for extended service life. Its precise dimensions guarantee compatibility with a variety of assemblies, making it an ideal choice for industrial use. With a focus on quality and performance, this bearing stands out as an essential component for ensuring optimal efficiency in your equipment.

Capable of withstanding high static and dynamic loads

Engineered with precise dimensions for seamless integration

Developed to deliver reliable performance in demanding environments

Coefficient for axial loads ensures reliable operation under various conditions

Ideal for a range of industrial applications, enhancing overall equipment efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy