RS Better World
INA PNA40/62-XL 40 mm ID Roller Bearing Aligning Needle Roller, 62 mm OD
- RS Stock No.:
- 312-548
- Mfr. Part No.:
- PNA40/62-XL
- Brand:
- INA
Subtotal (1 unit)*
$222.58
(exc. GST)
$244.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-548
- Mfr. Part No.:
- PNA40/62-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Series | PNA | |
| Limiting Speed | 10200rpm | |
| Static Load Rating | 53.000N | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 31.000N | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Aligning Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Series PNA | ||
Limiting Speed 10200rpm | ||
Static Load Rating 53.000N | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 31.000N | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Aligning Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
INA PNA Series Roller Bearing, 40mm Inside Diameter, 62mm Outside Diameter - PNA40/62-XL
This roller bearing is an aligning needle roller designed to support rotating shafts in industrial equipment, providing radial load accommodation and alignment correction in assemblies requiring Compact rolling-element support. It suits applications where constrained space and shaft misalignment need a slim, high-capacity bearing solution.
Features and Benefits:
• High permissible speed of 10200 r/min increases machine throughput • Dynamic load capacity of 31,000N maintains performance under continuous rotation • Static load capacity of 53,000N resists heavy standstill loads during downtime • Needle-roller design minimises cross-section for reduced shaft envelope • 20mm race width gives a stable load distribution along the shaft
Applications
• Suitable for high-speed drives in automation equipment • Ideal for shaft support in electrical motor assemblies • Used with linear actuators requiring Compact radial bearings • Can be used for rotating components in electronics manufacturing machinery
What shaft diameters does it accept and how does this affect installation?
It fits a 40mm internal bore, requiring mating shafts machined to appropriate tolerances and surface finish for press-fit or running-fit installation depending on assembly method.
How does the external envelope influence housing design?
The 62mm external dimension sets the bore-to-housing Interface and determines housing pocket depth and interference allowances for secure seating.
What operational behaviour can be expected at Peak rotational speed?
At 10,200 r/min the bearing operates within its rated kinematic limit, so lubrication regime and thermal control must be managed to maintain service life.
How should loads be considered when selecting this bearing for stationary loads?
Use the 53,000N static capacity to assess resistance to deformation under prolonged immobility and ensure safety factors for shock or vibration.
Related links
- INA NA4908-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NKX50-XL 50 mm ID Roller Bearing Axial Ball 62 mm OD
- INA NKXR50-XL 50 mm ID Roller Bearing Axial Cylindrical Roller 62 mm OD
- INA NA4908-2RSR-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NKIB5908-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NA6908-ZW-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- NTN NA5908 40 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN RNA0-45X62X40ZW 45 mm ID Roller Bearing Needle Roller, 62 mm OD
