RS Better World

FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,550.16

(exc. GST)

$1,705.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,550.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-477
Mfr. Part No.:
22318-E1A-XL-MA-T41A
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

Cylindrical

Cage Material

Solid Brass

Outside Diameter

190mm

Series

223..-E1A-XL-MA- T41A

Standards/Approvals

No

Dynamic Load Rating

610000N

Bearing Material

Steel

Internal Clearance

C4

Number of Rows

2

Static Load Rating

630000N

Limiting Speed

3850rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
US
The FAG Spherical Roller Bearing is designed specifically for demanding applications, including vibrating screens. Its robust construction ensures reliable performance under challenging conditions, making it an ideal choice for various industrial settings. The product boasts a unique design that features a symmetrical arrangement of outer ribs, maximising load-bearing capabilities while ensuring longevity.

Symmetrical outer rib arrangement ensures stability under load

Accommodates a wide temperature range for versatile applications

Facilitates easier maintenance and relubrication for reduced downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy