- RS Stock No.:
- 349-1960
- Mfr. Part No.:
- OSP-P25-00000-00800
- Brand:
- Parker Origa
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,280.32
(exc. GST)
$1,408.35
(inc. GST)
Units | Per unit |
1 + | $1,280.32 |
- RS Stock No.:
- 349-1960
- Mfr. Part No.:
- OSP-P25-00000-00800
- Brand:
- Parker Origa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hoerbiger OSP-P 16-40mm Diameter Cylinder
Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston
Note
Outward and Return Thrust values stated at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 800mm |
Bore | 25mm |
Length | 1m |
Manufacturer Series | OSP-P |
Action | Double |
Maximum Operating Pressure | 8 bar |
Port Connection | G 1/8 |
Dimensions | 1000 x 41 x 41mm |
Weight | 2.2kg |
Width | 41mm |
Height | 41mm |
Related links
- EMERSON – AVENTICS Rodless Pneumatic Cylinder 250mm Stroke, 32mm Bore
- SMC Rodless Pneumatic Cylinder 250mm Stroke, 20mm Bore
- Parker Origa Double Acting Rodless Pneumatic Cylinder 800mm...
- SMC Rodless Actuator MY1B25TFG-250Z 0.12 kg @ 50 mm Stroke
- SMC Rodless Actuator 100mm Stroke, 10mm Bore
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 40mm Bore
- SMC Pneumatic Rodless Cylinders