Igus M10 Female Igumid G Rod End, 10mm Bore Metric
- RS Stock No.:
- 311-2998
- Mfr. Part No.:
- KBRM-10
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $19.99 | - |
| 6 - 24 | $19.65 | 1% |
| 25 + | $19.41 | 2% |
*price indicative
- RS Stock No.:
- 311-2998
- Mfr. Part No.:
- KBRM-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M10 Female | |
| Product Type | Rod End | |
| Bore Diameter | 10mm | |
| Material | Igumid G | |
| Static Load Rating | 1550N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | 30°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M10 Female | ||
Product Type Rod End | ||
Bore Diameter 10mm | ||
Material Igumid G | ||
Static Load Rating 1550N | ||
Thread Standard Metric | ||
Minimum Operating Temperature 30°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Width 58mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Female Thread
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Related links
- Igus M10 x 1.25 Female Igumid G Rod End, 10 mm Bore Metric
- Igus M10 Female Igumid G Rod End, 10 mm Bore Metric
- Igus M10 x 1.5 Female Igumid G Rod End, 10 mm Bore Metric
- Igus M14 Female Igumid G Rod End, 14 mm Bore Metric
- Igus M12 Female Igumid G Rod End, 12 mm Bore Metric
- Igus M16 Female Igumid G Rod End, 16 mm Bore Metric
- Igus M20 x 1.5 Female Igumid G Rod End, 20 mm Bore Metric
- Igus M16 x 1.5 Female Igumid G Rod End, 16 mm Bore Metric
