RS PRO M12 x 1.25 Female Steel Rod End, 12mm Bore Metric
- RS Stock No.:
- 303-4034
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$69.13
(exc. GST)
$76.04
(inc. GST)
- RS Stock No.:
- 303-4034
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rod End | |
| Connection Size | M12 x 1.25 Female | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Static Load Rating | 1900N | |
| Minimum Operating Temperature | -30°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Overall Width | 66mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rod End | ||
Connection Size M12 x 1.25 Female | ||
Bore Diameter 12mm | ||
Material Steel | ||
Thread Standard Metric | ||
Static Load Rating 1900N | ||
Minimum Operating Temperature -30°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 150°C | ||
Overall Width 66mm | ||
Standards/Approvals No | ||
Standards
ISO/CETOP RP 103 P/DIN 24335
Related links
- RS PRO M12 x 1.25 Female Steel Rod End, 12 mm Bore Metric
- SKF M12 x 1.25 Female Steel Rod End, 12 mm Bore Metric
- Fluro M12 x 1.25 Female Stainless Steel Rod End, 12 mm Bore Metric
- RS PRO M12 x 1.75 Female Steel Rod End, 12 mm Bore Metric
- Fluro M12 x 1.25 Female Galvanised Steel Rod End, 12 mm Bore Metric
- SMC M12 x 1.25 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
- RS PRO M10 x 1.25 Female Steel Rod End, 10 mm Bore Metric
- Igus M12 x 1.25 Female Igumid G Rod End, 12 mm Bore Metric

