NMB 1/2-20 Male Stainless Steel Rod End, 11.11 mm Bore
- RS Stock No.:
- 185-6516
- Mfr. Part No.:
- ARHTL7E(R)
- Brand:
- NMB
Bulk discount available
Subtotal (1 unit)*
$421.46
(exc. GST)
$463.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $421.46 |
| 5 - 9 | $409.64 |
| 10 + | $398.72 |
*price indicative
- RS Stock No.:
- 185-6516
- Mfr. Part No.:
- ARHTL7E(R)
- Brand:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Connection Size | 1/2-20 Male | |
| Product Type | Rod End | |
| Bore Size | 11.11 mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Connection Size 1/2-20 Male | ||
Product Type Rod End | ||
Bore Size 11.11 mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 121°C | ||
NMB ARHT-E, ARHT series male rod end bearings, Heavy Duty, self-lubricating 3- piece, Left hand thread. Ideal in extreme conditions.
Materials: Bearing: Stainless steel CRES 440C. Outer cage: Stainless steel CRES 410 with heat treatment. Coating: Teflon. Rod body: C.M. steel with heat treatment and surface coating. Rod end bearings are used on the ends of cylinders, linkages, shafts and rods where an articulating joint is needed, they take up angular misalignments between connecting components. Benefits include long service life, high reliability and low maintenance. Applications are across many industry sectors.
Related links
- NMB 1/2-20 Male Stainless Steel Rod End, 11.11 mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End UNF, 11.11 mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End, 12.7 mm Bore
- NMB 0.4375-20 Male Stainless Steel Rod End, 11.11 mm Bore
- NMB 0.5-20 Male Stainless Steel Rod End, 12.7 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End, 9.52 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End, 7.93 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End UNF, 7.93 mm Bore
