Fluro M24 x 2 Male Galvanised Steel Rod End, 25mm Bore
- RS Stock No.:
- 185-2970
- Mfr. Part No.:
- GALXSW25
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$462.17
(exc. GST)
$508.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $462.17 |
| 5 + | $449.22 |
*price indicative
- RS Stock No.:
- 185-2970
- Mfr. Part No.:
- GALXSW25
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M24 x 2 Male | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 122kN | |
| Static Load Rating | 135kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M24 x 2 Male | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 122kN | ||
Static Load Rating 135kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M24 x 2 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25 mm Bore
