Fluro M12 x 1.5 Male Galvanised Steel Rod End Metric, 12mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$175.97

(exc. GST)

$193.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$175.97
5 - 9$171.05
10 +$166.53

*price indicative

RS Stock No.:
185-2961
Mfr. Part No.:
GALXSW12x1.5
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M12 x 1.5 Male

Product Type

Rod End

Bore Diameter

12mm

Material

Galvanised Steel

Dynamic Load Rating

32kN

Static Load Rating

42kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

Overall Width

70mm

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with left male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy