Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore Metric

Bulk discount available

Subtotal (1 unit)*

$417.81

(exc. GST)

$459.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$417.81
5 +$406.13

*price indicative

RS Stock No.:
185-2928
Mfr. Part No.:
GILSW30
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M30 x 2 Female

Product Type

Rod End

Bore Size

30 mm

Material

Galvanised Steel

Dynamic Load Rating

168kN

Thread Standard

Metric

Static Load Rating

82kN

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

Standards/Approvals

No

Overall Width

145mm

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner.

Related links