Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore Metric
- RS Stock No.:
- 185-2924
- Mfr. Part No.:
- GILSW22
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$286.09
(exc. GST)
$314.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 185-2924
- Mfr. Part No.:
- GILSW22
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M22 x 1.5 Female | |
| Bore Size | 22mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 97kN | |
| Thread Standard | Metric | |
| Static Load Rating | 53kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 111mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M22 x 1.5 Female | ||
Bore Size 22mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 97kN | ||
Thread Standard Metric | ||
Static Load Rating 53kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 111mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore Metric
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore
- Fluro M22 x 1.5 Male Galvanised Steel Rod End, 22 mm Bore
- Fluro M22 x 1.5 Male Galvanised Steel Rod End Metric, 22 mm Bore
- Fluro M22 x 1.5 Female Stainless Steel Rod End, 22 mm Bore
- Fluro M22 x 2.5 Male Galvanised Steel Rod End, 22 mm Bore
- Fluro M22 x 1.5 Male Stainless Steel Rod End, 22 mm Bore
- SKF M22 x 1.5 Female Steel Rod End, 22 mm Bore Metric
