Fluro M8 x 1 Male Galvanised Steel Rod End Metric, 8 mm Bore
- RS Stock No.:
- 185-2845
- Mfr. Part No.:
- GASW8x1
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$67.61
(exc. GST)
$74.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $67.61 |
| 5 - 9 | $65.70 |
| 10 + | $63.91 |
*price indicative
- RS Stock No.:
- 185-2845
- Mfr. Part No.:
- GASW8x1
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M8 x 1 Male | |
| Bore Size | 8 mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 16.7kN | |
| Static Load Rating | 11kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 54mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M8 x 1 Male | ||
Bore Size 8 mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 16.7kN | ||
Static Load Rating 11kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 54mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M8 x 1 Male Galvanised Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1 Male Galvanised Steel Rod End, 8 mm Bore
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Male Stainless Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore
