Fluro M8 x 1 Female Galvanised Steel Rod End, 8mm Bore Metric

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$55.65

(exc. GST)

$61.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$55.65-
5 - 9$54.092%
10 +$52.645%

*price indicative

RS Stock No.:
184-4537
Mfr. Part No.:
GIL8x1
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M8 x 1 Female

Bore Diameter

8mm

Material

Galvanised Steel

Dynamic Load Rating

5.4kN

Static Load Rating

17.1kN

Thread Standard

Metric

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

Standards/Approvals

No

Overall Width

48mm

COO (Country of Origin):
DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy