Aurora Bearing Company 3/4-16 Female Alloy Steel Rod End, 19.05mm Bore UNF
- RS Stock No.:
- 185-2779
- Mfr. Part No.:
- AW12T
- Brand:
- Aurora Bearing Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$461.54
(exc. GST)
$507.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $461.54 |
| 5 + | $448.65 |
*price indicative
- RS Stock No.:
- 185-2779
- Mfr. Part No.:
- AW12T
- Brand:
- Aurora Bearing Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora Bearing Company | |
| Connection Size | 3/4-16 Female | |
| Product Type | Rod End | |
| Bore Diameter | 19.05mm | |
| Material | Alloy Steel | |
| Thread Standard | UNF | |
| Minimum Operating Temperature | -18°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 162°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Connection Size 3/4-16 Female | ||
Product Type Rod End | ||
Bore Diameter 19.05mm | ||
Material Alloy Steel | ||
Thread Standard UNF | ||
Minimum Operating Temperature -18°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 162°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
- RS Stock No. 1852772
- Mfr. Part No. AW4T
Each
$141.04
- RS Stock No. 3113036
- Mfr. Part No. KBRM-16
Each
$29.26
- RS Stock No. 1852759
- Mfr. Part No. AM10T
Each
$318.23
- RS Stock No. 3752451
- Mfr. Part No. KBRM-16 F
Each
$26.86
Related links
- Aurora Bearing Company 3/8-24 Female Alloy Steel Rod End, 9.4 mm Bore UNF
- Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End UNF, 19.05 mm Bore
- Aurora Bearing Company 1/2-20 Female Alloy Steel Rod End, 12.7 mm Bore UNF
- Aurora Bearing Company 5/16-24 Female Alloy Steel Rod End, 7.38 mm Bore UNF
- Aurora Bearing Company 1/4-28 Female Alloy Steel Rod End, 6.35 mm Bore UNF
- Aurora Bearing Company 7/16-20 Female Alloy Steel Rod End, 10.93 mm Bore UNF
- Aurora Bearing Company 3/4-16 Female Alloy Steel Rod End, 0.75 in Bore
- Aurora Bearing Company 5/16-24 Male Alloy Steel Rod End UNF, 7.38 mm Bore











