Aurora Bearing Company 1/4-28 Male Alloy Steel Rod End UNF, 6.35mm Bore
- RS Stock No.:
- 185-2754
- Mfr. Part No.:
- AM4T
- Brand:
- Aurora Bearing Company
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$75.78
(exc. GST)
$83.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.78 | - |
| 5 - 9 | $73.64 | 2% |
| 10 + | $71.67 | 5% |
*price indicative
- RS Stock No.:
- 185-2754
- Mfr. Part No.:
- AM4T
- Brand:
- Aurora Bearing Company
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
| Brand | Aurora Bearing Company | |
| Product Type | Rod End | |
| Connection Size | 1/4-28 Male | |
| Bore Diameter | 6.35mm | |
| Material | Alloy Steel | |
| Thread Standard | UNF | |
| Minimum Operating Temperature | -18°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 162°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Product Type Rod End | ||
Connection Size 1/4-28 Male | ||
Bore Diameter 6.35mm | ||
Material Alloy Steel | ||
Thread Standard UNF | ||
Minimum Operating Temperature -18°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 162°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
Related links
- Aurora Bearing Company 1/4-28 Male Alloy Steel Rod End UNF, 6.35 mm Bore
- Aurora Bearing Company 1/4-28 Female Alloy Steel Rod End, 6.35 mm Bore UNF
- Aurora Bearing Company 5/16-24 Male Carbon Steel Rod End UNF, 6.35 mm Bore
- Aurora Bearing Company 1/2-20 Male Alloy Steel Rod End UNF, 12.7 mm Bore
- Aurora Bearing Company 1-1/4-12 Male Alloy Steel Rod End UNF, 25.4 mm Bore
- Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End UNF, 19.05 mm Bore
- Aurora Bearing Company 7/16-20 Male Alloy Steel Rod End UNF, 10.93 mm Bore
- Aurora Bearing Company 5/16-24 Male Alloy Steel Rod End UNF, 7.38 mm Bore