LDK M5 Female Carbon Steel Rod End, 5mm Bore Metric
- RS Stock No.:
- 185-2500
- Mfr. Part No.:
- PHS 5EC
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $4.75
View bulk pricing optionsSubtotal (1 unit)*
$35.24
(exc. GST)
$38.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.24 | - |
| 5 - 9 | $34.29 | $4.75 |
| 10 + | $33.38 | $18.60 |
*price indicative
- RS Stock No.:
- 185-2500
- Mfr. Part No.:
- PHS 5EC
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Connection Size | M5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 5mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 3.3kN | |
| Static Load Rating | 6.2kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 16mm | |
| Standards/Approvals | No | |
| Overall Width | 35mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Connection Size M5 Female | ||
Product Type Rod End | ||
Bore Diameter 5mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 3.3kN | ||
Static Load Rating 6.2kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 16mm | ||
Standards/Approvals No | ||
Overall Width 35mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M5 Female Carbon Steel Rod End, 5 mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6 mm Bore Metric
- LDK M16 Female Carbon Steel Rod End, 16 mm Bore Metric
- LDK M12 Female Carbon Steel Rod End, 12 mm Bore Metric
- LDK M10 Female Carbon Steel Rod End, 10 mm Bore Metric
- LDK M14 Female Carbon Steel Rod End, 14 mm Bore Metric
- LDK M8 Female Carbon Steel Rod End, 8 mm Bore Metric
- LDK M18 x 1.5 Female Carbon Steel Rod End, 18 mm Bore Metric
