LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.84

(exc. GST)

$64.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$58.84
5 - 9$57.20
10 +$55.61

*price indicative

RS Stock No.:
185-2472
Mfr. Part No.:
PHS 16
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M16 Female

Product Type

Rod End

Bore Diameter

16mm

Material

Carbon Steel

Dynamic Load Rating

16kN

Static Load Rating

34.5kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

38mm

Standards/Approvals

No

Overall Width

83mm

Non Compliant

COO (Country of Origin):
CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: Brass

Sliding contact surfaces: Steel/Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy