Fluro M12 x 1.25 Female Stainless Steel Rod End, 12mm Bore Metric

Subtotal (1 unit)*

$261.26

(exc. GST)

$287.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.26

*price indicative

RS Stock No.:
185-1434
Mfr. Part No.:
GILRSW12x1.25R
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M12 x 1.25 Female

Bore Diameter

12mm

Material

Stainless Steel

Dynamic Load Rating

34.5kN

Static Load Rating

32kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

250°C

Overall Width

66mm

Standards/Approvals

No

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy