Fluro Stainless Steel Rod End, 16 mm Bore
- RS Stock No.:
- 185-1398
- Mfr. Part No.:
- GALRSW16x1.5R
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$394.70
(exc. GST)
$434.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $394.70 |
| 5 + | $383.66 |
*price indicative
- RS Stock No.:
- 185-1398
- Mfr. Part No.:
- GALRSW16x1.5R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Size | 16mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 52.5kN | |
| Static Load Rating | 60.5kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Size 16mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 52.5kN | ||
Static Load Rating 60.5kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Left Hand | ||
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro M16 x 1.5 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 2 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 2 Male Stainless Steel Rod End Metric, 16 mm Bore
- Fluro Stainless Steel Rod End Metric, 16 mm Bore
- LDK M16 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 2 Male Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16 mm Bore
