Fluro Stainless Steel Rod End, 25mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$833.80

(exc. GST)

$917.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$833.80
5 +$810.42

*price indicative

RS Stock No.:
185-1385
Mfr. Part No.:
GARSW25R
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Bore Diameter

25mm

Material

Stainless Steel

Dynamic Load Rating

122kN

Static Load Rating

118kN

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

250°C

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy