Durbal M8 x 1.25 Female Forged Steel Rod End, 8mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$236.86

(exc. GST)

$260.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$236.86
5 +$230.18

*price indicative

RS Stock No.:
185-0120
Mfr. Part No.:
BRF 08-00-501
Brand:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Product Type

Rod End

Connection Size

M8 x 1.25 Female

Bore Diameter

8mm

Material

Forged Steel

Dynamic Load Rating

4kN

Thread Standard

Metric

Static Load Rating

1kN

Connection Gender

Female

Minimum Operating Temperature

20°C

Maximum Operating Temperature

120°C

Outside Diameter

24mm

Thread Direction

Right Hand

Overall Width

48mm

Standards/Approvals

No

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Female thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened bearing race, ground and lapped, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

Temperature range -20 °C to +120 °C

Bearing clearance: 15 - 40 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy